Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-046
- Mfr. Part No.:
- 271104 NZMH2-AF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,983.94
(exc. GST)
SGD4,342.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,983.94 |
*price indicative
- RS Stock No.:
- 259-046
- Mfr. Part No.:
- 271104 NZMH2-AF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-78, UL, IEC/EN 60947-2, IP66, CSA, VDE 0106 Part 110, IP20, IEC 60068-2-30, IP40, DIN EN 50274 | |
| Width | 105mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-78, UL, IEC/EN 60947-2, IP66, CSA, VDE 0106 Part 110, IP20, IEC 60068-2-30, IP40, DIN EN 50274 | ||
Width 105mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for maximum reliability and performance in electrical applications. This robust circuit breaker is designed specifically for North America, featuring a three-pole configuration and an impressive current-carrying capacity. Constructed to meet stringent international standards, it provides exceptional protection by ensuring rapid disconnection of the circuit in case of faults. With a compact design, it is ideal for integration into various electrical panels and systems, offering both functionality and convenience. The advanced thermomagnetic release system ensures precise and efficient operation, safeguarding your equipment while maintaining high operational efficiency.
Thermomagnetic release ensures reliable protection against overcurrents
Designed specifically for seamless installation in North American systems
Compact dimensions permit flexible mounting options in crowded panels
IP20 rated for basic protection in the operating controls area
Suitable for use in unearthed supply systems up to 690 V
Mechanically robust with a lifespan rated for 20,000 operations
Electric circuit management simplifies system maintenance and monitoring
Conforms to leading safety and quality standards, ensuring peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
