Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-851
- Mfr. Part No.:
- 290378 NZMH4-VE1250-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD17,449.21
(exc. GST)
SGD19,019.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17,449.21 |
*price indicative
- RS Stock No.:
- 258-851
- Mfr. Part No.:
- 290378 NZMH4-VE1250-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, RoHS | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC, RoHS | ||
Height 207mm | ||
Depth 401mm | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM exemplifies precision engineering and reliability in electrical protection. Designed for robust performance, it offers a three-pole configuration capable of handling a rated operational current of 1250 A at 1000 V, ensuring the utmost safety in demanding environments. The unit features an electronic release system that provides exceptional protection against fault conditions, making it ideal for industrial applications. Its compact design allows for easy integration into switchgear assemblies while delivering superior thermal and mechanical stability. This circuit breaker not only meets rigorous compliance standards but also showcases Eaton's commitment to innovation, ensuring longevity and reduced maintenance costs for users. With an array of adjustable and configurable settings, it empowers users to optimise their power management solutions.
Electronic release system for enhanced fault protection
Designed for three-pole configurations to suit versatile applications
Robust construction ensures durability in harsh environments
High short-circuit breaking capacity protects against electrical faults
Adjustable settings allow tailored protection to meet specific needs
Compact size facilitates space-saving installation in switchgear
Compliance with electrical safety standards fosters confidence in use
Efficient thermal management optimises performance and extends lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.4kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
