Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-844
- Mfr. Part No.:
- 290355 NZMH2-A20-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,463.83
(exc. GST)
SGD1,595.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,463.83 |
*price indicative
- RS Stock No.:
- 258-844
- Mfr. Part No.:
- 290355 NZMH2-A20-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 149mm | |
| Depth | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Standards/Approvals IEC, RoHS | ||
Width 149mm | ||
Depth 105mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is designed for optimal performance and reliability in electrical distribution systems. Engineered to handle 20A at a voltage of 1000V, this device ensures exceptional protection against overloads and short circuits. With an advanced thermomagnetic release system, users can count on swift response times during faults. Its robust design features IP20 protection and is suitable for a variety of industrial applications, making it an essential component for any electrical installation. The product is engineered for both thermal and electrical endurance, boasting a lifespan that guarantees longevity even under demanding conditions.
Compact dimensions allow for versatile installation in various setups
Thermomagnetic release system enhances safety by providing reliable operation
Designed to support high terminal capacities, suitable for different cable types
IP20 rated for effective protection against dust and solid objects
Temperature tolerance ranges from -25°C to 70°C, ensuring performance in extreme conditions
Ensures compliance with international standards for enhanced reliability
Short-circuit breaking capacity up to 150 kA for robust fault protection
Mechanical lifespan of 20,000 operations reduces the need for frequent replacements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
