Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 257-957
- Mfr. Part No.:
- 284465 NZMN3-SE450-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD4,559.87
(exc. GST)
SGD4,970.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,559.87 |
*price indicative
- RS Stock No.:
- 257-957
- Mfr. Part No.:
- 284465 NZMN3-SE450-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Standards/Approvals | CE, RoHS, UL 489, CSA, UL Listed, UL/CSA, IEC, IEC/EN 60947, IEC 60947-2 | |
| Height | 297mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Standards/Approvals CE, RoHS, UL 489, CSA, UL Listed, UL/CSA, IEC, IEC/EN 60947, IEC 60947-2 | ||
Height 297mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker, part of The Eaton Moeller series NZM, provides exceptional performance and reliability for electrical systems. Designed for three-phase applications with a current rating of 450A, it ensures robust protection against overloads and short circuits. Its advanced electronic release mechanism enhances precision, making it ideal for demanding environments. Compliance with multiple global standards, including RoHS and UL listings, underscores its commitment to safety and quality. Furthermore, the product's compact dimensions and efficient heat dissipation support space-saving installation in diverse applications. Elevate your electrical protection strategy with this state-of-the-art circuit breaker, which guarantees longevity and exceptional functionality for various industrial sectors.
Electronic release enhances operational precision and responsiveness
Complies with major international safety and environmental standards
Designed specifically for three-phase applications to maximise efficiency
Compact design allows for easier integration into existing systems
Robust short-circuit protection safeguards your electrical systems
Versatile installation options adapt to various mounting techniques
Efficient heat dissipation ensures optimal performance at high loads
Multiple terminal capacities provide flexible connectivity solutions
Strong resistance to environmental factors supports operation in demanding conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
