Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-750
- Mfr. Part No.:
- 269342 NZMN3-SE350-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD4,109.95
(exc. GST)
SGD4,479.85
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,109.95 |
*price indicative
- RS Stock No.:
- 256-750
- Mfr. Part No.:
- 269342 NZMN3-SE350-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | CSA, IEC 60068-2-30, IP20, VDE 0106 Part 110, IEC/EN 60947-2, CE, RoHS, DIN EN 50274, IEC 60068-2-78, IP66, IP40, UL | |
| Depth | 166mm | |
| Height | 297mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals CSA, IEC 60068-2-30, IP20, VDE 0106 Part 110, IEC/EN 60947-2, CE, RoHS, DIN EN 50274, IEC 60068-2-78, IP66, IP40, UL | ||
Depth 166mm | ||
Height 297mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable three-pole molded case circuit breaker designed to safeguard electrical installations. With an impressive continuous current rating of 350A, this device ensures optimal protection for your circuits from short circuits and overloads. Its cutting-edge electronic release mechanism offers enhanced precision and performance, making it particularly suitable for demanding applications. The NZM series stands out with its adherence to international safety standards and certifications, ensuring compliance with regulatory requirements. Its compact design seamlessly integrates into various setups, providing flexibility for both new installations and retrofitting older systems. Moreover, the device is specifically engineered for conditions prevalent in North America, ensuring reliability and performance. With a strong emphasis on efficiency and safety, the NZM series is a vital addition to any electrical system.
Designed for use in feeder and branch circuits
Provides comprehensive protection against overload and short circuits
Engineered with a temperature rise calculation for optimal performance
Optimised mechanical lifespan of 15,000 operations ensures durability
Rated for operation within a wide ambient temperature range
Easy installation with a variety of terminal configurations available
Maintenance-free due to its electronic release system
Complies with RoHS standards, underlining its environmental consciousness
Provisions for both copper and aluminium conductor connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
