Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 255-539
- Mfr. Part No.:
- 259858 NZM3-XR110-130DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,747.92
(exc. GST)
SGD2,995.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,747.92 |
*price indicative
- RS Stock No.:
- 255-539
- Mfr. Part No.:
- 259858 NZM3-XR110-130DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 130V dc | |
| Depth | 170mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Width | 140mm | |
| Height | 140mm | |
| Break Time | 1000 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 130V dc | ||
Depth 170mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Width 140mm | ||
Height 140mm | ||
Break Time 1000 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM remote operator is engineered for precision and reliability in electrical applications. Designed for operation within a range of 110-130V DC, this robust equipment can be seamlessly integrated into your existing setups, offering enhanced control and functionality. With a compact design featuring dimensions of 170 mm in length and 140 mm in height, it fits conveniently in various configurations. The device is not only compliant with UL, CSA, and IEC standards, ensuring safety and quality, but it also highlights Eaton's commitment to excellence. Enhanced by features that include the capability to handle three to four poles, its sophisticated motor drive mechanism allows for swift operation while remaining dependable. Its modern design aligns with the latest standards in electromagnetic compatibility, making it a reliable choice for demanding environments.
Compact dimensions for easy integration into existing setups
Crafted for enhanced operational efficiency and control
Capable of supporting multiple poles for versatile applications
Equipped with a sophisticated motor drive for rapid operation
Engineered to meet stringent international safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
