Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 255-537
- Mfr. Part No.:
- 259852 NZM3-XR380-440AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,747.92
(exc. GST)
SGD2,995.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,747.92 |
*price indicative
- RS Stock No.:
- 255-537
- Mfr. Part No.:
- 259852 NZM3-XR380-440AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 5-09, UL (File No. E140305), UL/CSA, UL489, UL, RoHS conform, IEC60947, IEC, CSA (Class No. 1437-01) | |
| Depth | 170mm | |
| Width | 140mm | |
| Height | 140mm | |
| Break Time | 1000 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 5-09, UL (File No. E140305), UL/CSA, UL489, UL, RoHS conform, IEC60947, IEC, CSA (Class No. 1437-01) | ||
Depth 170mm | ||
Width 140mm | ||
Height 140mm | ||
Break Time 1000 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series remote operator offers a reliable solution for managing electrical circuits effectively. Designed for seamless operation within a voltage range of 380-440VAC, this moulded case circuit breaker combines advanced technology with robust construction. Ideal for size 3 applications, it features high mechanical lifespan capabilities, allowing for up to 15,000 operations. Aimed at professionals seeking efficiency, the nzm series delivers precision in protective function while ensuring compliance with IEC standards. Its compact dimensions and structured design facilitate easy installation, making it an essential component for modern switchgear setups.
Harnesses a remote operation feature for enhanced control
Designed to interoperate smoothly with various accessory components
Benefits from a high short-circuit rating for added safety
Equipped with superior corrosion resistance to ensure longevity
Integrates seamlessly into existing infrastructure for a hassle-free upgrade
Features a compact design for efficient use of space
Offers a strong compliance standard, ensuring international reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
