Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS Stock No.:
- 254-927
- Mfr. Part No.:
- 259832 NZM2-XR208-240AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,140.43
(exc. GST)
SGD2,333.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,140.43 |
*price indicative
- RS Stock No.:
- 254-927
- Mfr. Part No.:
- 259832 NZM2-XR208-240AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 240V ac | |
| Width | 105mm | |
| Standards/Approvals | IEC UL/CSA RoHS conform UL CE IEC60947 CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CSA | |
| Depth | 150mm | |
| Height | 105mm | |
| Break Time | 300 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 240V ac | ||
Width 105mm | ||
Standards/Approvals IEC UL/CSA RoHS conform UL CE IEC60947 CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) UL489 UL (File No. E140305) CSA | ||
Depth 150mm | ||
Height 105mm | ||
Break Time 300 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM remote operator is a high-performance solution designed for efficient circuit breaking. This robust molded case circuit breaker operates within a voltage range of 208-240VAC, suitable for size 2 applications. Engineered to ensure safety and reliability, the NZM series is ideal for both industrial and commercial environments, providing enhanced protection against overload and short-circuit faults. Its compact dimensions and lightweight construction make it easy to install without compromising on power or performance. Furthermore, the product complies with numerous international standards, guaranteeing that it meets stringent quality and safety regulations. Designed for longevity, the NZM series promises a lifespan of up to 20,000 mechanical operations, making it a smart choice for professionals seeking durable and dependable circuit breakers.
Remote operation offers flexibility and convenience during use
Complies with IEC and UL489 certifications for enhanced safety
Compact design facilitates easy installation in various settings
Offers a maximum breaking time of just 300 ms for rapid fault isolation
Engineered to operate effectively within a temperature range, ensuring reliable performance
Robust construction meets rigorous mechanical and electrical performance criteria
High lifespan reduces the need for frequent replacements, optimising maintenance costs
Features a motor drive switch type for seamless operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Series NZM Terminal Cover for use with Molded Case Circuit Breaker
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
