Schneider Electric Acti 9 iC60N MCB, 4P, 10A Curve C, 220 → 240V AC, 24V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 790-7396
- Mfr. Part No.:
- A9C52410
- Manufacturer:
- Schneider Electric
This image is representative of the product range
- RS Stock No.:
- 790-7396
- Mfr. Part No.:
- A9C52410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 220 → 240 V, 380 → 415V | |
| Rated DC Voltage | 24V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Width | 84mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 220 → 240 V, 380 → 415V | ||
Rated DC Voltage 24V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Width 84mm | ||
Mounting Style DIN Rail Mount | ||
Depth 77mm | ||
Acti9 Reflex iC60 MCBs
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.
It is especially dedicated to the load remote management of the applications which combine local control and centralised control with a number of switching operations.
It is especially dedicated to the load remote management of the applications which combine local control and centralised control with a number of switching operations.
Integrated remote control with three modes of operation
Integrated padlocking facility offering maximum safety for maintenance operations
Ti24 interface for direct link to PLC and Acti 9 Smartlink
Operating state indicator lamp
Pushbutton for manual control (opening/closing) and for choosing the operating modes
Integrated padlocking facility offering maximum safety for maintenance operations
Ti24 interface for direct link to PLC and Acti 9 Smartlink
Operating state indicator lamp
Pushbutton for manual control (opening/closing) and for choosing the operating modes
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers

