Better World
Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 2-Pole, 50 A
- RS Stock No.:
- 776-3644
- Mfr. Part No.:
- A9N61690
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD222.86
(exc. GST)
SGD242.92
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.86 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3644
- Mfr. Part No.:
- A9N61690
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50 A | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 PV | |
| Terminal Type | Tunnel Terminal | |
| Height | 132.7mm | |
| Width | 72 mm | |
| Depth | 77.4mm | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50 A | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 PV | ||
Terminal Type Tunnel Terminal | ||
Height 132.7mm | ||
Width 72 mm | ||
Depth 77.4mm | ||
Standards/Approvals EN/IEC 60947-3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Acti9 C60PV MCBs
Circuit breaker to protect photovoltaic modules against fire in case of short-circuits
Insulation voltage Ui = 1000 V
Max. operating voltage Ue = 800 V DC
Ratings: From 1A to 25A
Related links
- Schneider Electric Acti9 A9F7 Miniature Circuit Breaker 50 A 500 V ac AC 36 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50 A 440 V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F9 Miniature Circuit Breaker 50 A 500 V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 C60H-DC Miniature Circuit Breaker 50 A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50 A 500 V ac AC 15000 A
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50 A 12 V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50 A 12 V 220 V 380 V
