Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-578
- Mfr. Part No.:
- 278626 FAZ-Z16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD56.03
(exc. GST)
SGD61.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.03 |
*price indicative
- RS Stock No.:
- 259-578
- Mfr. Part No.:
- 278626 FAZ-Z16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL,CSA ), UL 1077, UL (Category Control Number QVNU,QVNU8), UL CSA09, UL (File . E177451) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL,CSA ), UL 1077, UL (Category Control Number QVNU,QVNU8), UL CSA09, UL (File . E177451) | ||
- COO (Country of Origin):
- RO
The Eaton FAZ miniature circuit breaker is a pinnacle of engineering designed for modern electrical distribution systems. This device stands out as an integral component for branch circuit protection, offering reliability and efficiency in a compact design. With a single pole setup and a tripping characteristic tailored for non standard applications, this breaker ensures safety without compromising on performance. The integration of advanced technologies provides enhanced thermal stability and electromagnetic compatibility, making it suitable for a myriad of industrial and commercial settings. Its ability to provide protection up to 16 A ensures that devices operate optimally, while the small footprint enables quick and easy installations within consumer units or distribution boards.
Compact design allows for efficient use of space in distribution boards
Engineered for high reliability ensuring a long lifespan of up to 10000 operations
Designed to handle a wide range of temperatures accommodating diverse installation environments
Finger and hand touch safe terminals enhance user safety during maintenance
Supports a variety of conductor cross sections for flexible installation options
Integrated with current limiting technology providing superior protection against overloads
Rated short circuit breaking capacities enhance protection against power surges
Durable IP20 rating ensures protection against solid objects and offers limited water resistance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 0.5 A 230 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25 A 230 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 230 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63 A 230 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40 A 230 V ac AC 10 kA Breaking Capacity
