Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-195
- Mfr. Part No.:
- 278825 FAZ-Z16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD146.32
(exc. GST)
SGD159.49
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD146.32 |
*price indicative
- RS Stock No.:
- 259-195
- Mfr. Part No.:
- 278825 FAZ-Z16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL 1077, UL CSA09 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL 1077, UL CSA09 | ||
Width 36mm | ||
The Eaton miniature circuit breaker is designed to provide reliable protection for electrical systems. Ideal for industrial and advanced commercial applications, it ensures safety and efficiency in circuit management. Featuring a two pole configuration, this model combines compact design with robust functionality, suitable for various mounting methods. Its built in safety features make it compliant with industry standards, ensuring peace of mind for users. The breaker is also equipped with advanced tripping characteristics, optimising performance in demanding environments. With a durable construction and proven performance, this product stands out as an essential component in any electrical installation.
Compact design enhances space efficiency in panel boards
Two pole configuration provides versatile application potential
Robust construction ensures long lasting durability
Optimised tripping characteristics prevent nuisance trips
UL and CSA compliance guarantees safety and reliability
Temperature rise management maintains performance in varying conditions
Finger safe terminals enhance user safety during installation
Wide voltage ratings support diverse electrical applications
Eco friendly design aligns with sustainability standards
Easily integrated into existing electrical systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
