Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-260
- Mfr. Part No.:
- 236005 PXL-B2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD31.55
(exc. GST)
SGD34.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD31.55 |
*price indicative
- RS Stock No.:
- 256-260
- Mfr. Part No.:
- 236005 PXL-B2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, EN 60898-1:2019, EN 63000:2018, EAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS, EN 60898-1:2019, EN 63000:2018, EAN | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series xPole - PXL MCB is a miniature circuit breaker designed for efficient and reliable protection in residential and commercial applications. Its innovative design incorporates a compact size without compromising performance, allowing for easy installation and superior safety. With a tripping characteristic of B and a rated current of 2 A, this breaker provides essential protection against overloads and short circuits. Crafted under stringent quality standards, this device boasts a temperature stability feature that optimises current carrying capacity, enhancing its operational efficiency. Whether you require dependable circuit protection or seamless integration within your switchgear, this product delivers unparalleled reliability and performance, making it an essential choice for modern electrical systems.
Compact design for easy integration into switchgear
Enhanced current carrying capacity management through temperature stability
Meets product standards for various operational requirements
Designed to facilitate both residential and commercial applications
Robust construction ensuring long-term durability
IP20 degree of protection against ingress of solid objects
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
