Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 20A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-164
- Mfr. Part No.:
- 236528 PXL-C20/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD247.53
(exc. GST)
SGD269.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD247.53 |
*price indicative
- RS Stock No.:
- 256-164
- Mfr. Part No.:
- 236528 PXL-C20/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton highly efficient miniature circuit breaker (MCB) designed for residential and commercial applications. This robust device features a three-pole plus neutral configuration with a tripping characteristic of 'C', making it suitable for a wide range of electrical loads. Engineered with advanced technology, it ensures reliable protection against overloads and short circuits while maintaining a compact form factor. Its impressive rated current of 20 A delivers effective performance in critical electrical systems. This MCB is not only compliant with the latest standards but also offers exceptional durability and ease of use in various installations, providing peace of mind for electrical safety.
Compact design facilitates easy installation in a variety of settings
Three-pole plus neutral configuration ensures flexible connectivity
Tripping characteristic of 'C' efficiently manages high inrush currents
Rated switching capacity adheres to IEC/EN 60898-1 standards
Designed for durability with robust materials for long-lasting performance
Heat dissipation design supports efficient thermal management
Concurrently switches neutral conductor, enhancing system reliability
Wide ambient temperature range accommodates diverse operational environments
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
