Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-330
- Mfr. Part No.:
- 240887 FAZT-C2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD398.82
(exc. GST)
SGD434.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD398.82 |
*price indicative
- RS Stock No.:
- 254-330
- Mfr. Part No.:
- 240887 FAZT-C2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS conform, IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB offers unparalleled protection and reliability for electrical installations. Designed with innovation, this miniature circuit breaker combines robust performance with advanced features, ensuring optimal safeguarding against overloads and short circuits. Its compact design enables easy installation on standard top hat rails, making it ideal for both industrial and commercial applications. Built to withstand demanding conditions, it operates efficiently across various ambient temperatures, which provides peace of mind for users. The devices unique characteristics, including a tripping mechanism tailored for precise current ratings, make it a preferred choice for professionals seeking dependable circuit management solutions. Overall, this MCB exemplifies Eaton's commitment to excellence in electrical safety and performance.
Compact design allows for space efficient installations
Three pole configuration suitable for various applications
Tripping characteristic leverages a C rating for enhanced reliability
Designed to operate effectively in a temperature range of 25 °C to 75 °C
Easy connectivity with twin purpose terminals for versatile wiring options
High breaking capacities ensure safety even under fault conditions
Meets stringent compliance standards including RoHS and IEC/EN certifications
Quick attach mounting simplifies the installation process
Finger and hand touch safe protections enhance user safety
Exceptional lifespan ratings ensure long term performance and reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
