KIP 224965 Clear Masking Tape 1.4m x 33 m

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
858-015
Mfr. Part No.:
224966
Manufacturer:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

High Density Polyethylene

Adhesive Material

Rubber

Width

1.4m

Length

33m

Model Number

224965

Thickness

140μm

Trade Name

Masking-Tec

Adhesion Strength

3.92N/10mm

Colour

Clear

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The KIP plastic masker designed for efficient covering and masking of extensive surfaces, providing a reliable solution for indoor and outdoor tasks.

High-quality masking tape paired with static-charged HDPE film for Durable performance

Good adhesion to slightly dusty or rough surfaces enhances usability

Embossed and pre-treated with Corona charge to improve paint adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy