3M 7100055259 Indigo Masking Tape 19.05mm x 32.9 m
- RS Stock No.:
- 834-337
- Mfr. Part No.:
- 7100055259
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD36.32
(exc. GST)
SGD39.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.32 |
*price indicative
- RS Stock No.:
- 834-337
- Mfr. Part No.:
- 7100055259
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | PVC | |
| Adhesive Material | Rubber Resin | |
| Width | 19.05mm | |
| Length | 32.9m | |
| Model Number | 7100055259 | |
| Thickness | 135μm | |
| Trade Name | PVC Tape 471+ | |
| Colour | Indigo | |
| Adhesion Strength | 0.383N/mm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 77°C | |
| Tensile Strength | 24.5N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material PVC | ||
Adhesive Material Rubber Resin | ||
Width 19.05mm | ||
Length 32.9m | ||
Model Number 7100055259 | ||
Thickness 135μm | ||
Trade Name PVC Tape 471+ | ||
Colour Indigo | ||
Adhesion Strength 0.383N/mm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 77°C | ||
Tensile Strength 24.5N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M General purpose vinyl tape is designed for non-critical applications. It effectively suits colour coding, bundling, and safety marking tasks, providing versatility in various indoor settings.
Non-corrosive, flexible vinyl tape protects against abrasions
Ideal for taping in all non-critical applications
Available in multiple vibrant colours for easy identification
Suitable for bundling items and temporarily marking parts
Related links
- 3M 7100057037 Indigo Masking Tape 9.5mm x 32.9 m
- 3M 7100055835 Indigo Tape 6.35mm x 32.9 m
- 3M Black Polyester Film Electrical Tape, 19.05mm x 20 m
- 3M 45 Electrical Tape Clear Polyester Film Electrical Tape, 19.05mm x 20 m
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- 3M Traction Tape 5401 White Silicone Adhesive Anti-Slip Tape, 50.8mm x 32.9 m
- 3M 9589 White Double Sided Tape 50.8mm x 32.9 m