Tesa 04328-00048-00 Black Masking Tape 50mm x 50 m
- RS Stock No.:
- 777-876
- Mfr. Part No.:
- 04328-00048-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-876
- Mfr. Part No.:
- 04328-00048-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 04328-00048-00 | |
| Thickness | 175μm | |
| Colour | Black | |
| Adhesion Strength | 4.8N/cm | |
| Tensile Strength | 42N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 04328-00048-00 | ||
Thickness 175μm | ||
Colour Black | ||
Adhesion Strength 4.8N/cm | ||
Tensile Strength 42N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 04328-00008-00 Black Masking Tape 25mm x 50 m
- Tesa 04328-00045-00 Black Masking Tape 19mm x 50 m
- Tesa 04328-00005-00 Black Masking Tape 19mm x 50 m
- Tesa 04328-00006-00 Black Masking Tape 19mm x 50 m
- Tesa 4328 Black Masking Tape 50mm x 50 m
- Tesa 4328 Black Masking Tape 9mm x 50 m
- Tesa 4438 Blue Masking Tape 50mm x 50 m
- Tesa 04438-00017-00 Blue Masking Tape 50mm x 50 m
