RS PRO Amber RS PRO High Temperature Masking Tape 33 m

Subtotal (1 unit)*

SGD153.27

(exc. GST)

SGD167.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD153.27

*price indicative

RS Stock No.:
677-040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

High Temperature Masking Tape

Backing Material

Polyimide Film

Adhesive Material

Silicone

Length

33m

Thickness

0.06mm

Adhesion Strength

6N/25 mm

Colour

Amber

Trade Name

RS PRO

Tensile Strength

56N/cm

COO (Country of Origin):
PL

RS PRO High Temperature Masking Tape, Polyimide Film


This RS PRO high temperature masking tape is designed for demanding industrial applications where heat resistance is crucial. With a robust polyimide film backing, it is Ideal for use in environments that require reliable performance under high temperatures. The silicone adhesive ensures strong adhesion to various surfaces, making it suitable for a range of masking tasks.

Features and Benefits


Polyimide Film Backing: Provides excellent heat resistance, making it suitable for high-temperature applications.
Silicone Adhesive: Offers strong adhesion to steel and other surfaces, ensuring reliable masking performance.
Amber Colour: Enhances visibility during application and removal.
33 m Length: Provides ample tape for multiple applications, reducing the need for frequent replacements.
0.06 mm Thickness: Ensures a balance between flexibility and strength, allowing for easy application.
56 N/cm Tensile Strength: Offers durability and resistance to tearing under tension.
6 N/25 mm Adhesion Strength: Ensures secure attachment to surfaces, preventing lifting during use.

Applications


Electronics manufacturing
Aerospace industry
Automotive industry
Powder coating processes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy