RS PRO 20818 Beige Masking Tape 25 mm x 50 m
- RS Stock No.:
- 219-085
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2.80
(exc. GST)
SGD3.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2,006 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.80 |
*price indicative
- RS Stock No.:
- 219-085
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25 mm | |
| Length | 50m | |
| Model Number | 20818 | |
| Thickness | 25mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25 mm | ||
Length 50m | ||
Model Number 20818 | ||
Thickness 25mm | ||
Colour Beige | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 25 mm x 50 m, 124 μm Thickness
RS PRO Masking Tape is designed for general contractor applications, providing reliable performance for indoor projects. This versatile tape is perfect for everyday use, offering clean removal and excellent adhesion across multiple surfaces.
Features and Benefits
General Use Masking Tape: Suitable for a wide range of contractor applications, ensuring versatility.
3 Days Removal: Can be removed cleanly from surfaces within three days, preventing damage and residue.
Multi-Surfaces: Adheres effectively to various surfaces, providing flexibility in use.
Heat Resistance: Withstands temperatures up to 60°C for 30 minutes, ideal for projects involving heat exposure.
Easy Handling: Simple to apply and remove in one piece, saving time and effort.
Outstanding Paint Lines: Delivers sharp paint lines and perfect contours, enhancing project quality.
Applications
Interior painting
Contractor projects
General masking tasks
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Beige
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- DUCK TAPE 232316 Beige Masking Tape Masking Tape 25mm x 25 m
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO Beige Masking Tape 19mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m

