Steffen 140 mm blade 3 mm blade tip Screwdriver
- RS Stock No.:
- 879-209
- Mfr. Part No.:
- 18 8501 0
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-209
- Mfr. Part No.:
- 18 8501 0
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Blade Length | 140mm | |
| VDE/1000V Approved | No | |
| Product Type | Screwdriver | |
| Blade Tip Size | 3 mm | |
| Overall Length | 140mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 100V | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Blade Length 140mm | ||
VDE/1000V Approved No | ||
Product Type Screwdriver | ||
Blade Tip Size 3 mm | ||
Overall Length 140mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 100V | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen voltage tester is a robust tool designed for measuring AC voltages ranging from 100 to 250V, ensuring reliability and safety in electrical applications.
Features a slim blade for precise voltage testing
Constructed with steel and plastic for durability
Optical signalling alerts users to voltage presence
Lightweight design weighing only 0.020 Kg makes it practical for everyday use
Related links
- Bahco 65 mm blade 3 mm blade tip Screwdriver
- Bahco 45 mm blade 3 mm blade tip Screwdriver
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
