CK 120 mm blade 4 mm blade tip Mains Socket Tester
- RS Stock No.:
- 794-832
- Mfr. Part No.:
- 440013
- Manufacturer:
- CK
Subtotal (1 unit)*
SGD10.45
(exc. GST)
SGD11.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.45 |
*price indicative
- RS Stock No.:
- 794-832
- Mfr. Part No.:
- 440013
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Mains Socket Tester | |
| Blade Length | 120mm | |
| Blade Tip Size | 4 mm | |
| Overall Length | 187mm | |
| Maximum Voltage | 250V ac | |
| Minimum Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Mains Socket Tester | ||
Blade Length 120mm | ||
Blade Tip Size 4 mm | ||
Overall Length 187mm | ||
Maximum Voltage 250V ac | ||
Minimum Voltage 120V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Mains tester is a practical testing tool designed for safe and efficient electrical checks in various applications. It features an extended shaft for improved reach in deep or confined areas, making it suitable for professional and everyday use.
Extended shaft for long reach applications
Insulated for user protection
Neon light ensures high visibility
Blade dimensions measure 4 x 100 mm
Total length is 187 mm
Related links
- CK 190 mm blade 3.5 mm blade tip Mains Socket Tester
- CK 65 mm blade 3 mm blade tip Mains Socket Tester
- CK 100 mm blade 4 mm blade tip Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- RS PRO 60 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 105 mm blade 3.5 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3.5 mm blade tip Mains Test Screwdriver
