Mains Test Block, Rated At 15A, 400 V
- RS Stock No.:
- 804-0784
- Mfr. Part No.:
- 1SNA167932R1500
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-0784
- Mfr. Part No.:
- 1SNA167932R1500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage Rating | 400 V | |
| Width | 44mm | |
| Height | 63mm | |
| Depth | 2232mm | |
| Current Rating | 15A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage Rating 400 V | ||
Width 44mm | ||
Height 63mm | ||
Depth 2232mm | ||
Current Rating 15A | ||
