Phoenix Contact EO-CF Series Mains Socket, 16A Push-in

Subtotal (1 pack of 5 units)*

SGD85.50

(exc. GST)

SGD93.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +SGD17.10SGD85.50

*price indicative

RS Stock No.:
207-3028
Mfr. Part No.:
0804041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mains Socket

Current

16A

Mount Type

DIN Rail

Contact Material

Brass

Voltage

250V

Series

EO-CF

Colour

Green

Termination Type

Push-in

Standards/Approvals

No

Contact Plating

Brass

COO (Country of Origin):
PL
The Phoenix Contact 16 A socket used pin connector pattern type CF which has push-in spring connection for Germany and other countries and its colour is grey. It is mounting on a DIN rail in the service interface or direct mounting which width size is 45m

Ambient temperature -20 °C to 60 °C

Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy