Phoenix Contact Switzerland Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- RS Stock No.:
- 201-3803
- Mfr. Part No.:
- 0804110
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD137.96
(exc. GST)
SGD150.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | SGD68.98 | SGD137.96 |
| 10 + | SGD67.595 | SGD135.19 |
*price indicative
- RS Stock No.:
- 201-3803
- Mfr. Part No.:
- 0804110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Country | Switzerland | |
| Product Type | Mains Socket | |
| Colour | Grey | |
| Current | 16 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 250 V | |
| Termination Type | Push-in | |
| Connector Gender | Female | |
| Connector Type | Type J | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type J | |
| Number of USB Ports | 2 | |
| Orientation | Horizontal | |
| Pole Format | 2+E | |
| Series | EO-J | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Country Switzerland | ||
Product Type Mains Socket | ||
Colour Grey | ||
Current 16 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 250 V | ||
Termination Type Push-in | ||
Connector Gender Female | ||
Connector Type Type J | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type J | ||
Number of USB Ports 2 | ||
Orientation Horizontal | ||
Pole Format 2+E | ||
Series EO-J | ||
Standards/Approvals No | ||
The Phoenix double socket has type J pin connector pattern with push-in spring connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is grey.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Switzerland Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Switzerland Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Denmark Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Italy Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact France Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Italy Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Screw