Phoenix Contact EO-N Series Mains Socket, 10A Push-in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-3789
Mfr. Part No.:
0804146
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mains Socket

Current

10A

Mount Type

DIN Rail

Contact Material

Brass

Voltage

250V

Colour

Grey

Series

EO-N

Termination Type

Push-in

Standards/Approvals

No

Contact Plating

Brass

COO (Country of Origin):
PL
The Phoenix Contact Socket has N type pin connector pattern and Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy