Phoenix Contact Italy Mains Socket Green, 16A, DIN Rail Polyamide, 250V, Push-in
- RS Stock No.:
- 201-3770
- Mfr. Part No.:
- 0804133
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3770
- Mfr. Part No.:
- 0804133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Country | Italy | |
| Product Type | Mains Socket | |
| Colour | Green | |
| Current | 16 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 250 V | |
| Termination Type | Push-in | |
| Connector Gender | Female | |
| Connector Type | Type L | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type L | |
| Orientation | Straight | |
| Pole Format | 2+E | |
| Series | EO-L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Country Italy | ||
Product Type Mains Socket | ||
Colour Green | ||
Current 16 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 250 V | ||
Termination Type Push-in | ||
Connector Gender Female | ||
Connector Type Type L | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type L | ||
Orientation Straight | ||
Pole Format 2+E | ||
Series EO-L | ||
Standards/Approvals No | ||
The Phoenix Contact Socket has L type pin connector pattern and Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Italy Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact Italy Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Italy Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Italy Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact France Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact France Mains Socket Green DIN Rail Polyamide Screw