TE Connectivity, 15A, 400V France Mains Plug & Socket Grey, DIN Rail Polycarbonate, Plug-In
- RS Stock No.:
- 861-891
- Mfr. Part No.:
- 1SNA167935R1000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
SGD363.03
(exc. GST)
SGD395.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD363.03 |
*price indicative
- RS Stock No.:
- 861-891
- Mfr. Part No.:
- 1SNA167935R1000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Mains Plug & Socket | |
| Country | France | |
| Connector Type | Test Connector | |
| Current | 15A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | DIN Rail | |
| Connector Gender | Male | |
| Voltage | 400V | |
| Pole Format | 4 | |
| Colour | Grey | |
| Body Material | Polycarbonate | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | CE | |
| Series | 1SNA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Mains Plug & Socket | ||
Country France | ||
Connector Type Test Connector | ||
Current 15A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type DIN Rail | ||
Connector Gender Male | ||
Voltage 400V | ||
Pole Format 4 | ||
Colour Grey | ||
Body Material Polycarbonate | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals CE | ||
Series 1SNA | ||
- COO (Country of Origin):
- PL
The TE Connectivity Prewired Voltage Plug offers a reliable connection solution, designed specifically for voltage transformers in various applications, ensuring ease of use and efficiency in test operations.
Compatible with Essailec voltage sockets for seamless integration
Included contact pins and cables simplify installation and testing
Rated for a current of 15 A and a voltage of 400 V for robust performance
Constructed with polycarbonate for durability and reliability
Supports various DIN rail mounting options for flexible installation
Related links
- Legrand 400V France Mains Plug Plastic, Screw
- ABB 250V Plug Socket Grey, DIN Rail
- brennenstuhl 250V France Mains Plug & Socket Black Cable Plastic, Screw Clamp
- brennenstuhl 250V France Mains Plug & Socket Orange Screw Clamp
- brennenstuhl 250V France Mains Plug & Socket Black Screw Clamp
- Schneider Electric 250V France Mains Plug White Snap-On
- ABL Sursum France, Germany Mains Plug Black Rubber
- MENNEKES 230V France Cable Thermoplastic, Screw
