Bosch 3.47 t Pressing Tool
- RS Stock No.:
- 870-881
- Mfr. Part No.:
- 0.601.9M2.102
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD4,040.28
(exc. GST)
SGD4,403.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,040.28 |
*price indicative
- RS Stock No.:
- 870-881
- Mfr. Part No.:
- 0.601.9M2.102
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Pressing Tool | |
| Product Type | Machine Press | |
| Output Pressure | 3.47t | |
| Press Height | 136mm | |
| Standards/Approvals | No | |
| Width | 105mm | |
| Length | 486mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Pressing Tool | ||
Product Type Machine Press | ||
Output Pressure 3.47t | ||
Press Height 136mm | ||
Standards/Approvals No | ||
Width 105mm | ||
Length 486mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless press tool designed for efficient pressing tasks, delivering exceptional performance with the Ability to handle various diameters. Its lightweight structure ensures ease of use in tight spaces.
Pressing force Maximum of 34 kN ensures powerful performance
Compatible with plastic diameters up to 110 mm and metal up to 54 mm
Time pressing cycle is just 5 seconds for quick operation
Features a 360° head rotation for enhanced manoeuvrability
Related links
- Bosch 3.47 t Pressing Tool
- Bosch 2.14 t Pressing Tool
- Bosch 6.11 t Hole Punch
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black, Silver
- NEMIQ NEMIQ NEMIQ 50 Crimp Tool Pressing Tool for Cable Lugs and Connectors
