- RS Stock No.:
- 742-0754
- Mfr. Part No.:
- AZ 3350-B6
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD100.47
(exc. GST)
SGD109.51
(inc. GST)
Units | Per unit |
1 + | SGD100.47 |
- RS Stock No.:
- 742-0754
- Mfr. Part No.:
- AZ 3350-B6
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AZ3350, Coded
This robust, metal bodied safety switch is designed for use on machine guards which have to be closed for operational safety
The special tongue actuator is designed to prevent accidental or deliberate operation by simple means such as screwdrivers, bent wires, etc
Actuating head can be fitted in 4 positions (90° steps)
Can be mounted on a flat surface
Positive break is achieved with guard movement
Includes a latching handle
Has a long operation life time
High level of contact reliability with low voltages and currents
1 Cable entry M 20 x 1.5
40.5 mm x 114 mm x 38 mm
The special tongue actuator is designed to prevent accidental or deliberate operation by simple means such as screwdrivers, bent wires, etc
Actuating head can be fitted in 4 positions (90° steps)
Can be mounted on a flat surface
Positive break is achieved with guard movement
Includes a latching handle
Has a long operation life time
High level of contact reliability with low voltages and currents
1 Cable entry M 20 x 1.5
40.5 mm x 114 mm x 38 mm
Note
Actuator sold separately.
Standards
EN ISO 13849-1
Approvals
BG, USA/CAN, CCC
Schmersal Safety Interlock Component, Actuator, For Use With AZ3350 Series - AZ 3350-B6
Use this Schmersal actuator on guard doors to prevent injuries from hazardous equipment. When used with a switch from the AZ3350 series, it'll instantly deactivate your machine if the guard door is open, preventing personnel from making contact with dangerous parts. The tongue of the flexible actuator head has a swivelling arc of 36°, making it a good choice for use with hinged and rotating safety guards.
Features & Benefits
Light weight of 90g to place minimal strain on your equipment
Compact length of 98mm to take up minimal space
Actuating head can be fitted in four positions for versatile installation
Attachable with welding, pinning, screwing and riveting methods for ease of mounting on various guard types
Compact length of 98mm to take up minimal space
Actuating head can be fitted in four positions for versatile installation
Attachable with welding, pinning, screwing and riveting methods for ease of mounting on various guard types
Applications
Quarrying and mining industry
Factory automation
Food and beverage production
Automotive industry
Factory automation
Food and beverage production
Automotive industry
What's the minimum actuating radius of this unit?
When you use this actuator with a hinged safety guard, its minimum actuating radius is 400mm in line with the wide edge. In rotating guard systems, this radius extends to 650mm when lined up with the narrow edge.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |