- RS Stock No.:
- 742-0741
- Mfr. Part No.:
- AZ 3350-B1
- Manufacturer:
- Schmersal
49 In stock for delivery within 4 working days
Added
Price Each
SGD12.52
(exc. GST)
SGD13.65
(inc. GST)
Units | Per unit |
1 + | SGD12.52 |
- RS Stock No.:
- 742-0741
- Mfr. Part No.:
- AZ 3350-B1
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AZ3350, Coded
This robust, metal bodied safety switch is designed for use on machine guards which have to be closed for operational safety
The special tongue actuator is designed to prevent accidental or deliberate operation by simple means such as screwdrivers, bent wires, etc
Actuating head can be fitted in 4 positions (90° steps)
Can be mounted on a flat surface
Positive break is achieved with guard movement
Includes a latching handle
Has a long operation life time
High level of contact reliability with low voltages and currents
1 Cable entry M 20 x 1.5
40.5 mm x 114 mm x 38 mm
The special tongue actuator is designed to prevent accidental or deliberate operation by simple means such as screwdrivers, bent wires, etc
Actuating head can be fitted in 4 positions (90° steps)
Can be mounted on a flat surface
Positive break is achieved with guard movement
Includes a latching handle
Has a long operation life time
High level of contact reliability with low voltages and currents
1 Cable entry M 20 x 1.5
40.5 mm x 114 mm x 38 mm
Note
Actuator sold separately.
Standards
EN ISO 13849-1
Approvals
BG, USA/CAN, CCC
Schmersal Straight Actuator, For Use With AZ 3350 Safety Switch, 400mm Actuating Radius - AZ 3350-B1
Complete your safety switch setup with this actuator from Schmersal. It's designed for use with the AZ 3350 safety switch (RS Stock No. 724-3695) for ease of assembly. The actuator has a large minimum actuating radius of 400mm, giving you precise control over adjustable safety devices like sliding door mechanisms. Thanks to its latching design, the actuator ensures your safety switch remains locked in the desired position for added security.
Features & Benefits
Supports four different actuation planes for flexible installation
IP67 rating when used with a Schmersal safety switch, meaning it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
Durable metal construction is resistant to impact and wear for durability
IP67 rating when used with a Schmersal safety switch, meaning it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
Durable metal construction is resistant to impact and wear for durability
Applications
Machine gates and guards
Pneumatic and hydraulic equipment
Metalworking industry
Pneumatic and hydraulic equipment
Metalworking industry
What maintenance should I perform on this safety switch actuator?
Before first use, ensure the actuator rotates fully and freely in the safety switch. If using the switch in extreme conditions, you should regularly check to ensure that the actuator is still correctly installed.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ3350 Safety Switch |