SCHAEFFLER Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

SGD23.33

(exc. GST)

SGD25.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.33

*price indicative

RS Stock No.:
310-643
Mfr. Part No.:
ARCALUB-X.TUBEFIT-M10X1-SAT104W
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Length

20mm

Width

13mm

Orientation

Angled

Thread Size

M10 x 1

Accessory Type

Connector

For Use With

Lubricator

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER Connector for the lubricator is an angular hose connection part with a metric thread. This design ensures a secure and reliable connection for efficient lubrication, making it suitable for use in various machinery and equipment requiring precise lubrication flow.

15 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy