Rocol Foodlube Polyalphaolefin Lubricant 380 g Stick,Food Safe
- RS Stock No.:
- 198-3801
- Mfr. Part No.:
- 15291
- Manufacturer:
- Rocol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD99.03
(exc. GST)
SGD107.94
(inc. GST)
- RS Stock No.:
- 198-3801
- Mfr. Part No.:
- 15291
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | Foodlube | |
| Lubricant Type | Polyalphaolefin | |
| Package Type | Stick | |
| Package Size | 380 g | |
| Food Processing Safe | Yes | |
| Category | Lubricant | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name Foodlube | ||
Lubricant Type Polyalphaolefin | ||
Package Type Stick | ||
Package Size 380 g | ||
Food Processing Safe Yes | ||
Category Lubricant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Rocol Foodlube Premier 1 is non-toxic lubricant containing PTFE for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes particularly those operating in food, pharmaceutical and other clean environments. Premier 1 has improved pumpability making it particularly suitable for long pipe runs or small bore tubing has been used.
Food lube Premier 1 has outstanding oxidation stability resulting in an extremely long service life
It offers good anti wear performance and is highly resistant to water wash off
It exhibits excellent ep performance with a 4-ball weld load of 315 kg
It offers good anti wear performance and is highly resistant to water wash off
It exhibits excellent ep performance with a 4-ball weld load of 315 kg
Related links
- Rocol Foodlube Hi-Temp 2 Lubricant Silicone 380 g Stick Food Safe
- Rocol Foodlube Premier 1 Lubricant 380 g Cartridge Food Safe
- Rocol Foodlube Premier 1 Lubricant Multi-Purpose 380 g Cartridge Food Safe
- Rocol Foodlube® Universal 2 Lubricant Polytetrafluoroethylene 380 g Cartridge Food Safe
- Rocol Foodlube® Ultra Lubricant Synthetic 380 g Cartridge Food Safe
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Rocol Foodlube Hi-Power 68 Lubricant Polyalphaolefin 20 L Food Safe
- Rocol Foodlube Hi-Power 46 Lubricant Polyalphaolefin 20 L Food Safe

