PREVOST Lubricant Grease
- RS Stock No.:
- 629-767
- Mfr. Part No.:
- LUB 3256
- Manufacturer:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-767
- Mfr. Part No.:
- LUB 3256
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Lubricant Grease | |
| Sub Type | Airline Oil | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Lubricant Grease | ||
Sub Type Airline Oil | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Airline Oil is specially formulated oil used in lubricators to ensure smooth operation of pneumatic tools and equipment. It helps reduce friction and wear by providing consistent lubrication to moving parts. This oil protects against rust and corrosion within the air system. Using airline oil extends the lifespan and efficiency of compressed air tools.
1.9 kg weight
Related links
- Rocol Foodlube Hi-Load SF Lubricant Grease 4 kg Pail Food Safe
- PREVOST Lubricant
- SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle
- SNR Luber Ready VIB Lubricant Grease Synthetic 125 ml Bottle
- Rocol Foodlube Auto SF Lubricant Grease 4 kg Pail Food Safe
- SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- HellermannTyton Hellerine Lubricant Grease 250 ml Bottle
- 3M LUB-I Lubricant 1 gal Bucket
