WD-40 WD-40 Lubricant 5 L Jerry Can
- RS Stock No.:
- 496-186
- Mfr. Part No.:
- 44506
- Manufacturer:
- WD-40
Subtotal (1 unit)*
SGD104.55
(exc. GST)
SGD113.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD104.55 |
*price indicative
- RS Stock No.:
- 496-186
- Mfr. Part No.:
- 44506
- Manufacturer:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | WD-40 | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Food Safe | No | |
| Application | Metal | |
| Maximum Operating Temperature | 500°F | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name WD-40 | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Food Safe No | ||
Application Metal | ||
Maximum Operating Temperature 500°F | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WD-40 Multi-Use Lubricant
The WD-40 5L lubricant is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all the metals. This lubricant protects the metal from rust and corrosion, penetrates stuck or jammed parts, displaces moisture and lubricates just about anything. It is also great when it comes to cleaning grease, grime and other marks from most of the surfaces. This product is a mixture of chemical concentrates suspended in a high-grade petroleum distillate.
It comes with a spray bottle.
Features and Benefits
Does not affects fabrics, rubbers or plastics
Working temperature ranges between -100F and 500F
Available with a smart straw fixed straw delivery system for wide area use or more precise usage
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Slightly cloudy appearance
Specific gravity is 0.80 at 25°C
Viscosity of (ASTM D445) 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Percent non-volatile (minimum) is 30% by weight
Percent volatile (maximum) is 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage of 14m² to 24m² per litre
Boiling Point (Initial) is 149°C (minimum)
Thickness ranges between 0.0025mm and 0.0076mm
Applications
Light machinery
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- CRC SUGAR DISSOLVING FLUID Lubricant Multi-Purpose 5 L Jerry Can
- WD-40 Lubricant Petroleum 100 ml Aerosol
- SKF LHDF 900 Lubricant Multi-Purpose 5 L Jerry Can
- HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Jerry Can
- SKF LHMF 300 Lubricant Oil 5 L Jerry Can
