- RS Stock No.:
- 177-0349
- Mfr. Part No.:
- MIC2920A-5.0WS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0349
- Mfr. Part No.:
- MIC2920A-5.0WS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MIC2920A 400mA Low Dropout Voltage Regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.4 % |
Accuracy | ±2% |
Load Regulation | 0.3 % |
Mounting Type | Surface Mount |
Quiescent Current | 140µA |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.71 x 1.6mm |
Height | 1.6mm |
Maximum Input Voltage | 26 V |
Minimum Input Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.71mm |
Length | 6.7mm |