RS PRO 100 W LED Low Bay Light Fitting
- RS Stock No.:
- 188-3505
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 188-3505
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 100w LED Linear Low Bay Light, 10,000 lumens
This high quality 100 watt LED linear low bay light from RS PRO offers 10,000 lumens with a colour temperature of 4000K and is ideal for producing a sufficient light source in a wide range of environments with low ceilings such as garages and warehouses. The light features an aluminium construction offering a lightweight yet highly durable protective body with an IP65 rating ensuring protection from dust and water ingress. This low bay light is an ideal energy efficient LED replacement for tungsten halogen fittings. If required, the light can also loop in with integrated microwave sensor (176-8524) for automatic lighting solutions, making it a highly versatile and efficient light.
Features and benefits
10,000 Lumen producing a sufficient light source
Manufactured with an aluminium body offering a lightweight yet durable construction
IP65 rating offering protection from dust and water ingress
60° Beam angle
Can loop in with integrated microwave sensor for automatic lighting solutions (176-8524) using the specified bracket (188-3512)
Ideal for use in a variety of environments with low ceilings or racking
Energy efficient LED
Manufactured with an aluminium body offering a lightweight yet durable construction
IP65 rating offering protection from dust and water ingress
60° Beam angle
Can loop in with integrated microwave sensor for automatic lighting solutions (176-8524) using the specified bracket (188-3512)
Ideal for use in a variety of environments with low ceilings or racking
Energy efficient LED
Application
Low bay LED lights are designed for use in areas with low ceilings or racking and feature powerful LED bulbs to focus and distribute light at a long range. Low bay Led lights can also feature microwave sensor technology allowing them to operate when movement is detected, making them a high energy efficient solution. They are use in a wide range of areas including:
Warehouses
Car Parks
Garages
Underpasses
Warehouses
Car Parks
Garages
Underpasses
FAQs
Is this light dimmable?
No, this light is non-dimmable.
What is the operating temperature?
This light offers an operating temperature of 4000K.
What is the lifespan?
This high bay LED ceiling light offers an expected lifespan of 30,000hrs.
Is this compatible with a microwave sensor for automatic lighting solutions?
Attribute | Value |
---|---|
Type | Low Bay Fitting |
Lamp Type | LED |
Wattage | 100 W |
Voltage Rating | 220 → 240 V ac |
Width | 147.5 mm |
Length | 452 mm |
Colour Temperature | 4000K |