Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 6-Input, Analogue, Digital Input
- RS Stock No.:
- 742-4208
- Mfr. Part No.:
- 88974085
- Manufacturer:
- Crouzet
2 In stock for delivery within 5 working days
Added
Price Each
SGD664.66
(exc. GST)
SGD724.48
(inc. GST)
Units | Per unit |
1 + | SGD664.66 |
- RS Stock No.:
- 742-4208
- Mfr. Part No.:
- 88974085
- Manufacturer:
- Crouzet
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Expandable Range Starter Kit- XD26 230V
Each kit includes:
1 expandable Millenium 3 (XD26)
1 USB link cable: PC →Millenium 3
1 interactive CD
1 USB link cable: PC →Millenium 3
1 interactive CD
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 6 |
Output Type | Relay |
Supply Voltage | 230 V ac |
Input Type | Analogue, Digital |
Number of Outputs | 10 |
Programming Interface | Front Panel |
Output Current | 8 |
Number of Communication Ports | 2 |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Program Capacity | 368 bits |
Display Included | Yes |
Minimum Operating Temperature | -20°C |
Communication Port Type | Serial, USB |
Maximum Operating Temperature | +55°C |