Crouzet Millenium 3 Series Logic Module, 12 V dc Supply, Relay Output, 8-Input, Analogue, Digital Input
- RS Stock No.:
- 614-9842
- Mfr. Part No.:
- 88970045
- Manufacturer:
- Crouzet
2 In Global stock for delivery within 4 working day(s)
22 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD314.95
(exc. GST)
SGD343.30
(inc. GST)
Units | Per unit |
1 + | SGD314.95 |
- RS Stock No.:
- 614-9842
- Mfr. Part No.:
- 88970045
- Manufacturer:
- Crouzet
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet Logic module
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium compact version CD12 series with 8 digital (including 4 analogues) inputs and 4 relay outputs of 8A contact current rating. This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a supply voltage rating of 24VDC.
Crouzet Millenium 3
:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming.
Crouzet Millenium 3
:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming.
Features and Benefits
Operating temperature ranges between -20°C and +55°C
Green LCD with 4 lines of 18 characters and configurable backlighting
Selective parameter setting: you can choose the
parameters that can be adjusted on the front panel
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Green LCD with 4 lines of 18 characters and configurable backlighting
Selective parameter setting: you can choose the
parameters that can be adjusted on the front panel
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Applications
Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems
Agricultural machinery
Managing air conditioning
Heating systems
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 12 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Minimum Operating Temperature | -20°C |
Display Included | Yes |
Communication Port Type | Serial, USB |
Programming Language Used | FBD, Ladder Logic, SFC |
Mounting Type | DIN Rail |
Output Current | 8 A |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |