Martindale 12-Lock Plastic, Steel Lockout Kit, 6mm Shackle
- RS Stock No.:
- 144-5456
- Mfr. Part No.:
- RSLOKKITPRO
- Manufacturer:
- Martindale
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-5456
- Mfr. Part No.:
- RSLOKKITPRO
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Martindale Ultimate Lockout Kit
The Martindale ultimate lockout kit enabling safe isolation procedures to be carried out in all facilities. The kit is ideal for contractors and maintenance teams working on industrial and commercial sites. It is also suitable breakers where the position of the test button prevents the use of conventional lock-outs or access is restricted. This has a universal red spot type fuse holder lock, adjustable for different current ratings. It has a steel safety hasp that allows multiple padlocks to be used and the versatile cable lock with integrated hasp for control panels. It has a 1m cable lock device that is suitable for both electrical and mechanical locking out.
Inclusions:
8 MCB locking devices, 5 warning tags, padlock, hasp, universal fuse carrier lock, cable lock, 13A plug lock, marker pen and a soft case. Essential equipment for compliance with electricity at work regulations for safe working in all locations.
Kit Contents:
1 x Padlock with a unique key (PAD10R)
1 x Cartridge fuse isolation lock (LOK6)
1 x Cable lock off (CABLOK)
1 x Hasp (LOKHASP25)
1 x Plunge locking piece (LOK15)
1 x Appliance lockout (PL13)
1 x MCB Isolation lock kit (LOKMCB)
1 x Slimline grey isolation lock (LOK7)
1 x Yellow MCB lock, 10mm clip (LOK10)
1 x Red MCB lock, 6mm clip (LOK11)
5 x Equipment locked out tags that can be written on (TAG4)
1 x Black marker pen (LOKMP)
1 x TC68 soft carry case (TC68)
Inclusions:
8 MCB locking devices, 5 warning tags, padlock, hasp, universal fuse carrier lock, cable lock, 13A plug lock, marker pen and a soft case. Essential equipment for compliance with electricity at work regulations for safe working in all locations.
Kit Contents:
1 x Padlock with a unique key (PAD10R)
1 x Cartridge fuse isolation lock (LOK6)
1 x Cable lock off (CABLOK)
1 x Hasp (LOKHASP25)
1 x Plunge locking piece (LOK15)
1 x Appliance lockout (PL13)
1 x MCB Isolation lock kit (LOKMCB)
1 x Slimline grey isolation lock (LOK7)
1 x Yellow MCB lock, 10mm clip (LOK10)
1 x Red MCB lock, 6mm clip (LOK11)
5 x Equipment locked out tags that can be written on (TAG4)
1 x Black marker pen (LOKMP)
1 x TC68 soft carry case (TC68)
Features and Benefits
8 different locking devices for simple fitting
Suitable for both electrical and mechanical locking out
Suitable for both electrical and mechanical locking out
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Martindale 1-Lock Lockout Kit Lockout Kit
- Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- Martindale White 1-Lock Lockout Kit Lock, 6 mm
- Martindale Red 1-Lock Lockout Kit Polypropylene, 8 mm
- Martindale 1-Lock Lockout Plastic Isolation Lock
