RS PRO Black, Orange Tool Organiser Polypropylene Storage Box

N

Subtotal (1 unit)*

SGD50.43

(exc. GST)

SGD54.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.43

*price indicative

RS Stock No.:
750-836
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Storage Box

Product Type

Tool Organiser

Colour

Black, Orange

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Polypropylene Tool Organiser Storage Box


This RS PRO Tool Organiser Storage Box is designed to keep your tools and accessories neatly arranged and easily accessible. Made from Durable polypropylene, it offers a robust solution for both professional and personal use, ensuring your tools are protected and organised.

Features and Benefits


Polypropylene Construction: Provides durability and resistance to impact.
Multiple Compartments: Allows for efficient organisation of various tools and accessories.
Secure Latching System: Ensures contents are safely stored and prevents accidental spillage.
Lightweight Design: Facilitates easy transportation and handling.
Transparent Lid: Offers quick visibility of contents without opening the box.

Applications


Workshops
Construction Sites
Home Garages
Maintenance Departments

Additional Information


Available in Black and Orange
Ideal for both small and large tools

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy