RS PRO Red 14-Lock Lockout Aluminium, Steel Blind Flange Lockout

N

Subtotal (1 unit)*

SGD101.88

(exc. GST)

SGD111.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD101.88

*price indicative

RS Stock No.:
750-832
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Blind Flange Lockout

Colour

Red

Number of Locks

14

Material

Aluminium, Steel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 14 Lock Blind Flange Lockout


The RS PRO Blind Flange Lockout is designed to securely isolate and lock out flanges during maintenance or repair work. This robust lockout device is essential for ensuring safety in industrial environments by preventing accidental engagement of machinery. Its Durable construction makes it suitable for heavy-duty applications.

Features and Benefits


14 Lock Capacity: Allows multiple workers to apply their locks, ensuring safety during group maintenance.
Durable Aluminium and Steel Construction: Provides strength and resistance to harsh industrial conditions.
Red Colour: Enhances visibility, ensuring the lockout is easily identifiable.

Applications


Oil and Gas Industry
Chemical Processing Plants
Manufacturing Facilities

Additional Information


Complies with relevant safety standards for lockout devices. Suitable for use in environments requiring strict safety protocols.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy