Subtotal (1 unit)*
SGD21.16
(exc. GST)
SGD23.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.16 |
*price indicative
- RS Stock No.:
- 694-397
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Material | Aluminium Composite Panel | |
| Length | 269mm | |
| Width | 444.5mm | |
| Background Colour | White | |
| Legend Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Material Aluminium Composite Panel | ||
Length 269mm | ||
Width 444.5mm | ||
Background Colour White | ||
Legend Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Aluminium Composite Tag Station, 8 Padlocks
The RS PRO Aluminium Composite Tag Station is designed to provide a secure and organised solution for managing safety tags and padlocks in industrial environments. With a capacity for 8 padlocks, this tag station is Ideal for ensuring compliance and enhancing safety protocols.
Features and Benefits
Aluminium Composite Panel: Provides strength and durability for long-term use.
Capacity for 8 Padlocks: Allows for efficient organisation and management of safety lockout devices.
Compact Design: With dimensions of 469.9 mm height, 444.5 mm width, and 34 mm depth, it fits easily into various spaces.
Red and White Colour Options: Enhances visibility and compliance with safety standards.
Capacity for 8 Padlocks: Allows for efficient organisation and management of safety lockout devices.
Compact Design: With dimensions of 469.9 mm height, 444.5 mm width, and 34 mm depth, it fits easily into various spaces.
Red and White Colour Options: Enhances visibility and compliance with safety standards.
Applications
Industrial safety management
Manufacturing facilities
Maintenance operations
Construction sites
Manufacturing facilities
Maintenance operations
Construction sites
Additional Information
Complies with relevant safety standards for lockout tagout procedures.
Available in red and white to suit different safety requirements.
Available in red and white to suit different safety requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

