RS PRO Lever Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

N

Subtotal (1 unit)*

SGD41.64

(exc. GST)

SGD45.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD41.64

*price indicative

RS Stock No.:
830-143
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Lever

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Thermoplastic

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Series

RS PRO

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Depth

46mm

Standards/Approvals

IEC 60947-5-1

Length

117.5mm

Width

22mm

Hazardous Area Certification

No

Operating Force

0.1nm

Mounting Orientation

Side

Mechanical Life

10000000Operations

COO (Country of Origin):
IT
The RS PRO Limit Switches are purpose-built detection devices designed to ensure reliable operational safety through precise positioning and travel limit features.

Adjustable lever with a ball bearing steel roller for enhanced durability

Snap action contacts facilitate quick response times up to 3600 operations/hour

Thermoplastic external coating provides robust environmental protection

Maximum operational temperature rated at 70°C ensuring versatility in various conditions

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy