RS PRO Plastic Roller Limit Switch, 1 NO/1 NC, IP66, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-129
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD45.60
(exc. GST)
SGD49.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD45.60 |
*price indicative
- RS Stock No.:
- 830-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Plastic Roller | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 32.5mm | |
| Width | 22mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 7N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Plastic Roller | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Depth 32.5mm | ||
Width 22mm | ||
Length 90mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
Operating Force 7N | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is purpose-built for reliable presence detection and position limiting, ensuring precise monitoring of objects in various operational settings.
Plastic roller lever on plastic plunger enhances durability
Snap action contacts provide dependable operation
Maximum current capacity of 10A supports robust usage
IP66 rating offers excellent protection against dust and water
Thermoplastic housing ensures longevity in diverse environments
Related links
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP66 400V, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch Body IP66 400V
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A

