RS PRO Rod Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 400V, 10A
- RS Stock No.:
- 830-128
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD307.49
(exc. GST)
SGD335.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD307.49 |
*price indicative
- RS Stock No.:
- 830-128
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Thermoplastic | |
| Contact Type | Staggered | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Series | RS PRO | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 69.5mm | |
| Length | 129mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 30N | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Thermoplastic | ||
Contact Type Staggered | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Series RS PRO | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 69.5mm | ||
Length 129mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 30N | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is a robust detection device designed for precise positioning and travel limit applications. Its Durable design ensures reliable performance across various environments.
Equipped with maintained positions for precise control
Thermoplastic housing provides enhanced durability
Maximum switching speed of 180 m/min ensures efficiency
Designed specifically for cranes and bridge crane movement control
Related links
- RS PRO Rod Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP65 400V ac, 10A
- RS PRO Rod Limit Switch IP66 400V ac, 10A
- RS PRO Rod Limit Switch IP66 600V ac, 10A
- RS PRO Rod Limit Switch IP67 250V ac
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Rotary Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Thermoplastic Housing 3A

