RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-121
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD53.74
(exc. GST)
SGD58.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.74 |
*price indicative
- RS Stock No.:
- 830-121
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Length | 93mm | |
| Depth | 31.8mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 7N | |
| Mechanical Life | 25000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Series RS PRO | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Length 93mm | ||
Depth 31.8mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 7N | ||
Mechanical Life 25000000Operations | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is a robust detection device designed for precise position tracking and counting for various applications, ensuring reliable performance in diverse operational environments.
Nylon roller lever constructed on a stainless steel plunger delivers durability
Snap action contacts with a normal state configuration of 1NO + 1NC
Rated for a maximum operating frequency of 3600 operations per hour

