Omron D2F Series Lever Limit Switch, SPDT, IP40, PBT Housing, 5A
- RS Stock No.:
- 685-354
- Mfr. Part No.:
- D2FN1177M
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-354
- Mfr. Part No.:
- D2FN1177M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | PBT | |
| Contact Type | Crossbar | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Series | D2F | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.7mm | |
| Depth | 12.8mm | |
| Width | 5.8mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1Operations | |
| Operating Force | 0.74N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material PBT | ||
Contact Type Crossbar | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Series D2F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.7mm | ||
Depth 12.8mm | ||
Width 5.8mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1Operations | ||
Operating Force 0.74N | ||
- COO (Country of Origin):
- JP
The Omron Ultra subminiature Basic switch is a versatile and robust switching solution designed for a variety of applications requiring reliable performance in Compact spaces. Featuring a snapped mechanism MADE of highly precise split springs, this switch ensures outstanding durability and consistent operation. With multiple Terminal variations, including self-clinching and angled PCB Terminals, this switch offers flexibility to meet specific installation needs. Its Compact design is complemented by excellent safety features, making it an Ideal choice for sensitive equipment that requires accurate switching capabilities and resilience against wear over time.
Durable snapping mechanism utilising precise split springs for longevity
Available in a range of Terminal configurations, enhancing installation versatility
RoHS compliant, ensuring adherence to environmental standards
The Compact solder Terminal option provides further flexibility in design
Meets high load application requirements with an impressive lineup of up to 5A
Solder terminals allow for easy integration into various circuit designs
Designed for excellent insulation resistance, reducing the risk of electrical failures
Related links
- Omron SS-5 Series Pin Plunger Limit Switch IP40 5A
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Omron D3SH Series Lever Limit Switch IP40 1mA
- Omron D2MQ Series Pin Plunger Limit Switch IP40 500mA
- Aratas D2F Series Hinge Roller Lever Limit Switch IP40, 250V ac
- Aratas D2F Series Simulated Roller Lever Limit Switch IP40, 250V ac
- Omron D3VM Series Lever Switch IP40 250V, 6A
