EMERSON – ASCO 70 Series Limit Switch, SPDT, IP67, IP68, IP66, 316L Stainless Steel Housing, 120V ac, 4A
- RS Stock No.:
- 616-515
- Mfr. Part No.:
- 73-13568-A3
- Manufacturer:
- EMERSON – ASCO
This image is representative of the product range
Subtotal (1 unit)*
SGD781.20
(exc. GST)
SGD851.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD781.20 |
*price indicative
- RS Stock No.:
- 616-515
- Mfr. Part No.:
- 73-13568-A3
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67, IP68, IP66 | |
| Housing Material | 316L Stainless Steel | |
| Switching Current | 4A | |
| Series | 70 | |
| Minimum Operating Temperature | -50°C | |
| Switching AC Voltage | 120V ac | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | PESO, KOSHA 14-AV4BO-0160X & 14-AV4BO-0161X, PESO P396877, CCC, CE, cULus, EAC, EAC RU C-US.ГШ02.B.00061, EAC TC RU C-US.ГШ02.B.00063, Ex db IIC T* Gb, Ex tb IIIC T* Db (DIP A21 T*), IECEx BAS 08.0122X/Baseefa 08ATEX0360X, IECEx BAS 09.0080X/Baseefa 09ATEX0173X, InMetro UL-BR 18.0097X, UL, UKCA, KCs, NEPSI GYJ16.1507X | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67, IP68, IP66 | ||
Housing Material 316L Stainless Steel | ||
Switching Current 4A | ||
Series 70 | ||
Minimum Operating Temperature -50°C | ||
Switching AC Voltage 120V ac | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals PESO, KOSHA 14-AV4BO-0160X & 14-AV4BO-0161X, PESO P396877, CCC, CE, cULus, EAC, EAC RU C-US.ГШ02.B.00061, EAC TC RU C-US.ГШ02.B.00063, Ex db IIC T* Gb, Ex tb IIIC T* Db (DIP A21 T*), IECEx BAS 08.0122X/Baseefa 08ATEX0360X, IECEx BAS 09.0080X/Baseefa 09ATEX0173X, InMetro UL-BR 18.0097X, UL, UKCA, KCs, NEPSI GYJ16.1507X | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Omron WL IP67 120V ac, 5A
- Omron Panel Power Relay 25A Switching Current, 4PST-NO
- Honeywell CH Series Plunger Limit Switch Stainless Steel Housing 4A
- EMERSON – ASCO Series 190 120V Solenoid Coil for Process Valve
- EMERSON – ASCO Directional Control Valve - 3/2 Directional Solenoid G 551 Series 120V
- EMERSON – ASCO Directional Control Valve - 5/2 Monostable Solenoid G 551 Series 120V
- EMERSON – ASCO Solenoid Valve 18900002.120/60 NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900001.120/60 NC G1/8 in M5, 120V
