Omron WLCA Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, 500V ac
- RS Stock No.:
- 565-845
- Mfr. Part No.:
- WLCA2-7-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD85.17
(exc. GST)
SGD92.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.17 |
*price indicative
- RS Stock No.:
- 565-845
- Mfr. Part No.:
- WLCA2-7-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Series | WLCA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN/IEC (CE marking) | |
| Hazardous Area Certification | No | |
| Conduit Entry | G 1/2 | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Series WLCA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN/IEC (CE marking) | ||
Hazardous Area Certification No | ||
Conduit Entry G 1/2 | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- JP
Related links
- Omron WLCA Series Roller Lever Limit Switch IP67, 500V ac
- Omron WLCA Series Roller Lever Limit Switch IP67 10A
- Omron WLCA Series Adjustable Roller Lever Limit Switch 500V ac
- Omron WLCA Series Adjustable Roller Lever Limit Switch 500V ac, 10A
- Omron WLCA Series Fork Lock Lever Limit Switch 500V ac
- Omron WL-N Series Roller Lever Limit Switch 500V ac
- Omron WL-N Series Roller Lever Limit Switch IP67, 500V ac
- Omron WLCA Series Adjustable Roller Lever Limit Switch IP67 100mA
